Steinel 087326 Multi 1000 Cable Cutter 50mm² Shears Belt Clip Included

MPN
087326
Brand
Steinel
EAN-13
4007841087326
Order Code
07-2199
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.72 £38.86
10+ £37.50
50+ £37.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Steinel MULTI 1000 087326 cable cutter is designed for precision cutting of cables up to 50 mm². It is an essential tool for efficiently handling electrical wiring tasks. Typical applications include use in professional electrical installations and maintenance work.
Type Cable cutter
Length 195mm
Material Stainless steel (non-corrosive)
Weight 110g
Width 75mm
Wire hardness cross section (max.) 50mm²

Reviews

Be the first to submit a review

Trustpilot