Steinel 006808 Glue Sticks 11mm Ø White High-Quality Adhesive 10pieces

Image Representative of Range

Steinel 006808 Glue Sticks 11mm Ø White High-Quality Adhesive 10pieces

MPN
006808
Brand
Steinel
EAN-13
4007841006808
Order Code
13-0214
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Steinel 006808 hot melt glue sticks measure 11 mm by 250 mm, are white, and weigh 250 g in a pack of 10. These glue sticks are designed for use with an adhesive gun, providing a strong bond for craft and repair applications. Ideal for various materials, they are widely used in crafting, DIY projects, and minor repairs.
Type Hot melt glue sticks
Colour White
Dispensing Method Stick
Volume 10 Pack
Diameter 11mm
Length 250mm
Melting Temperature 200°C
Weight 250g

Reviews

Be the first to submit a review

Trustpilot