Steinel 006594 Hot Melt Glue Sticks 7mm Transparent 240g 40 pieces |
13-0195
|
|
Despatched within 4 working days - 10 in stock
|
1+ £10.21
Price per unit Ex VAT
|
Clear |
7mm |
40 Pack |
150mm |
170°C |
|
240g |
Hot melt glue sticks |
Stick |
Steinel 006624 Hot Melt Glue Sticks 7mm x 150mm Clear Invisible Bonds |
13-0196
|
|
Despatched within 4 working days - 29 in stock
|
1+ £5.39
Price per unit Ex VAT
|
Clear |
7mm |
|
150mm |
170°C |
|
96g |
Hot melt glue sticks |
Stick |
Steinel 006730 Hot Melt Glue Sticks Transparent 7mm x 150mm 40pieces |
13-0197
|
|
Despatched within 4 working days - 56 in stock
|
1+ £11.33
Price per unit Ex VAT
|
Clear |
7mm |
|
150mm |
200°C |
|
240g |
Hot melt glue sticks |
Stick |
Steinel 006747 Hot Melt Glue Sticks 7 mm x 150 mm 16 pieces Strong Bond |
13-0198
|
|
Despatched within 4 working days - 5 in stock
|
1+ £6.07
Price per unit Ex VAT
|
Clear |
7mm |
|
150mm |
200°C |
|
96g |
Hot melt glue sticks |
Stick |
Steinel 006754 Glue Sticks 11 mm x 250 mm Clear 10 pieces Non-drip Bonds |
13-0199
|
|
Despatched within 4 working days - 3 in stock
|
1+ £9.64
Price per unit Ex VAT
|
Clear |
11mm |
|
250mm |
200°C |
|
250g |
Hot melt glue sticks |
Stick |
Steinel 006761 ULTRA Power Hot Melt Glue Sticks 11mm Transparent 10pieces |
13-0209
|
|
Despatched within 4 working days - 27 in stock
|
1+ £9.92
Price per unit Ex VAT
|
Clear |
11mm |
|
250mm |
200°C |
|
250g |
Hot melt glue sticks |
Stick |
Steinel 006778 Glue Sticks 11mm 250mm Transparent-Yellow 10 pieces |
13-0212
|
|
Despatched within 4 working days - 14 in stock
|
1+ £10.33
Price per unit Ex VAT
|
Clear |
11mm |
|
250mm |
200°C |
Wood |
250g |
Hot melt glue sticks |
Stick |
Steinel 006792 Glue Sticks 11mm x 250mm Black 250g 10 pieces High-Quality |
13-0213
|
|
Despatched within 4 working days - 92 in stock
|
1+ £8.04
Price per unit Ex VAT
|
Black |
11mm |
250g |
250mm |
200°C |
|
250g |
Hot melt glue sticks |
Stick |
Steinel 006808 Glue Sticks 11mm Ø White High-Quality Adhesive 10pieces |
13-0214
|
|
Despatched within 4 working days - 42 in stock
|
1+ £10.72
Price per unit Ex VAT
|
White |
11mm |
10 Pack |
250mm |
200°C |
|
250g |
Hot melt glue sticks |
Stick |
Steinel 006815 Glue Sticks Multi-colour 11mm Ø 250mm 10pieces Craft Decor |
13-0216
|
|
Despatched within 4 working days - 29 in stock
|
1+ £10.63
Price per unit Ex VAT
|
Multi-coloured |
11mm |
10 Pack |
250mm |
200°C |
|
250g |
Hot melt glue sticks |
Stick |
Steinel 006822 Glue Sticks 11mm x 250mm Transparent Non-Drip 40pieces |
13-0217
|
|
Despatched within 4 working days - 90 in stock
|
1+ £26.92
Price per unit Ex VAT
|
Clear |
11mm |
|
250mm |
200°C |
|
1000g |
Hot melt glue sticks |
Stick |
Steinel 006969 Hot Melt Glue Sticks Multi-Colour 7mm 16 pieces High-Quality |
13-0218
|
|
Despatched within 4 working days - 7 in stock
|
1+ £6.21
Price per unit Ex VAT
|
Multi-coloured |
7mm |
|
150mm |
170°C |
|
96g |
Hot melt glue sticks |
Stick |
Steinel 044930 ULTRA Power Glue Sticks 11mm Dia 250mm Clear 20pk |
13-0228
|
|
Despatched within 4 working days - 101 in stock
|
1+ £17.80
Price per unit Ex VAT
|
Clear |
11mm |
|
250mm |
200°C |
|
500g |
Hot melt glue sticks |
Stick |
Steinel 048419 Hot Melt Glue Sticks 11mm 250mm Transparent 500g 20pieces |
13-0229
|
|
Despatched within 4 working days - 37 in stock
|
1+ £13.92
Price per unit Ex VAT
|
Clear |
11mm |
500g |
250mm |
200°C |
|
500g |
Hot melt glue sticks |
Stick |