Stäubli 233160-24 SEB4-F/A safety socket yel insulated Ø 4 mm 1 pc

Order Code:

00-0347

Brand: Staubli MPN: 23.3160-24 EAN-13: 2050005415512
Qty Unit Price (Ex VAT)
5+ £0.970
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Insulated, rigid 4mm socket connector, with gold-plated contacts and a 1.9mm solder pin. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. Socket made from brass. Push-fit mounting into cutout holes in plates or housings made of plastic, metal etc.
Type Socket, built-in
Contact Plating Nickel plated
Colour Yellow
Cable Diameter 14.5mm
Connection Type C CEE 7/16 plug 4.8 mm
Dim (Ø x L) 14.5 mm x 30.5 mm
Insulation Material Insulated
Length 30.5mm
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Width 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot