Christmas Opening Hours and Delivery Dates here

Stäubli 233060-21 SLB4-F63 safety jack socket blk 4 mm insulated brass

Order Code:

00-0309

Brand: Staubli MPN: 23.3060-21 EAN-13: 2050005417516
Qty Unit Price (Ex VAT)
2+ £3.42
10+ £3.19
25+ £2.92
50+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Insulated, rigid 4mm socket connector, suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve. The socket is from brass. Panel mount by fitting into cutouts in plates or housings.
Type Socket, built-in
Contact Plating Gold plated
Colour Black
Cable Diameter 14.5mm
Connection Type C CEE 7/16 plug 6.3 mm
Dim (Ø x L) 14.5 mm x 33 mm
Insulation Material Insulated
Length 33mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Width 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot