Statron 2239.61 DC/DC converter 12V DC to 24V DC 30A 720W High Efficiency

MPN
2239.61
Brand
Statron
EAN-13
4016138653229
Order Code
17-6260
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £312.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Statron 2239.61 DC/DC converter is engineered for applications requiring a reliable voltage step-up from 12V DC to 24V DC, delivering up to 30A with a power rating of 720W and high efficiency. This product, also identified as 512326 - Statron 2239.61, features robust construction ideal for automotive, marine, and industrial settings where stable power conversion is critical. The 2239.61 is designed to minimise energy losses, ensuring efficient performance in demanding environments, and is well-suited for integration into systems requiring consistent voltage delivery such as telecommunications and renewable energy solutions.
Output Power Max 720W
Output Voltage 24V DC
Output Current 30A
Mounting Type Other
Content 1
Dimensions (L x W x H) 230 x 145 x 158 mm
Efficiency 85%
Height 158mm
Input Voltage 12V DC
Length 230mm
Max. output current 30A
No. of outputs 1
Product Type DC/DC converter
Type 2239.61
Used at Fixed
Weight 2200g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot