StarTech SFPCMM5M 5m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable

MPN
SFPCMM5M
Brand
StarTech.com
EAN-13
0065030849586
Order Code
19-8683
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £73.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The StarTech.com SFPCMM5M 5m Cisco Compatible SFP+ cable is a fully hot pluggable, direct attach cable, supporting 10 Gigabit Ethernet and Fibre Channel applications connected through (Small Form Factor Pluggable) SFP+ ports. Designed for short length, high speed interconnects, this low power, low latency Twinax cable is a cost-effective alternative to fibre optic cable assemblies. It is intended for applications such as point-to-point in-rack and across rack network switch/server connections. Made from thicker gauge cable it maintains signal integrity even over a 5m connection.

This 10GBASE-CU SFP+ Cable is compliant with MSA (Multi-Source Agreement) standards, making it a reliable replacement SFP-H10GB-CU5M cable.

Backed by StarTech.com 2-year warranty.


  • Compatible with Cisco equipment
  • Compliant with SFP+ MSA Multi-Source Agreement standards
  • Support for 1x, 2x, 4x and 8x Fibre Channel data rates
  • Compliant with SFF 8431 connector standards
  • 0.51mm wire diameter, 100 Ohm impedance
  • Support for multi-gigabit data rates up to 10.5Gbps
  • Hot-swappable with fibre optic modules
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 5m
  • Connector A: SFP+ plug Quick release latching
  • Connector B: SFP+ plug Quick release latching
  • Manufacturer's part no.: SFPCMM5M
Type Gigabit Ethernet
Length 5m
Colour Black
Certification CE, FCC
Compliance certificates RoHS
Connector 1 SFP+
Connector 1 gender Male
Connector 2 SFP+
Connector 2 gender Male
Data transfer rate 10000 Mbit/s
Harmonized System (HS) code 84733080
InfiniBand protocol Yes
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 289mm
Master (outer) case length 640mm
Master (outer) case width 339mm
Package depth 330mm
Package height 20mm
Package weight 328g
Package width 255mm
Product colour Black
Products per master (outer) case 10 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -40 - 80°C
Weight 311g

Reviews

Be the first to submit a review

Trustpilot