StarTech.com SFP+ 10 Gigabit Ethernet (10GbE) Twinax Cable

The StarTech.com Cisco Compatible SFP+ cables are fully hot pluggable, direct attach cables, supporting 10 Gigabit Ethernet and Fibre Channel applications connected through (Small Form Factor Pluggable) SFP+ ports. Designed for short length, high speed interconnects, these low power, low latency Twinax cable are a cost-effective alternative to fibre optic cable assemblies. They are intended for applications such as point-to-point in-rack and across rack network switch/server connections.

They are compliant with MSA (Multi-Source Agreement) standards, making them a reliable replacement SFP-H10GB-CU1M cables.

Backed by StarTech.com 2-year warranty.

  • Compatible with Cisco equipment
  • Compliant with SFP+ MSA Multi-Source Agreement standards
  • Support for 1x, 2x, 4x and 8x Fibre Channel data rates
  • Support for multi-gigabit data rates up to 10.5Gbps
  • Hot-swappable with fibre optic modules
  • Cable jacket type: PVC - polyvinyl chloride
Description Image Product Buy Pricing (Ex VAT) Length ARK ID Certification Master (outer) case height Master (outer) case length Master (outer) case width Operating temperature (T-T) Package depth Package height Package weight Package width Products per master (outer) case Weight Type Colour Compliance certificates Connector 1 Connector 1 gender Connector 2 Connector 2 gender
StarTech SFPCMM1M 1m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable
StarTech SFPCMM1M 1m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable
Standard range
Order code: 19-8677
MPN: SFPCMM1M

Despatched within 3 working days - 9 in stock
1+ £47.71
Price per unit Ex VAT
1m C CE 290mm 638mm 358mm 0 - 70°C 220mm 18mm 83g 200mm 150 pc(s) 74g Gigabit Ethernet Black RoHS SFP+ Male SFP+ Male
StarTech SFPCMM2M 2m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable
StarTech SFPCMM2M 2m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable
Standard range
Order code: 19-8679
MPN: SFPCMM2M

Despatched within 3 working days - 12 in stock
1+ £37.94
Price per unit Ex VAT
2m CE 295mm 344mm 255mm 0 - 70°C 220mm 14mm 112g 200mm 40 pc(s) 103g Gigabit Ethernet Black RoHS SFP+ Male SFP+ Male
StarTech SFPCMM3M 3m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable
StarTech SFPCMM3M 3m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable
Standard range
Order code: 19-8681
MPN: SFPCMM3M

Despatched within 3 working days - 8 in stock
1+ £43.26
Price per unit Ex VAT
3m CE 298mm 625mm 358mm 0 - 70°C 220mm 16mm 140g 200mm 100 pc(s) 131g Gigabit Ethernet Black RoHS SFP+ Male SFP+ Male
StarTech SFPCMM5M 5m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable
StarTech SFPCMM5M 5m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable
Standard range
Order code: 19-8683
MPN: SFPCMM5M

Despatched within 3 working days - 2 in stock
1+ £73.00
Price per unit Ex VAT
5m CE, FCC 289mm 640mm 339mm 330mm 20mm 328g 255mm 10 pc(s) 311g Gigabit Ethernet Black RoHS SFP+ Male SFP+ Male

Trustpilot