StarTech RJ45COUPLER Cat5e RJ45 Modular Inline Coupler F/F

Order Code:

19-8659

Brand: StarTech.com MPN: RJ45COUPLER EAN-13: 0065030784429
Qty Unit Price (Ex VAT)
1+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 in stock, despatched in 3 working days

This StarTech.com RJ45COUPLER Cat5e RJ45 Inline Coupler offers a practical, cost-effective solution for joining 2 x RJ45-terminated cables together to form one long cable.

Backed by StarTech.com's lifetime warranty.


  • Colour: Beige
  • Connector A: RJ-45 female
  • Connector B: RJ-45 female
  • Manufacturer's part no.: RJ45COUPLER
Type RJ45 Adapter
Gender Female
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Beige
Compliance certificates RoHS
Connector 1 RJ-45
Connector 2 RJ-45
Connector 2 gender Female
LAN Category Cat 5e
Package depth 125mm
Package height 18mm
Package weight 11 g
Package width 90mm
Product colour Beige
Weight 9 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot