StarTech RJ45COUP10PK Cat5e RJ45 Modular Inline Coupler F/F Pack of 10

Order Code:

19-8657

Brand: StarTech.com MPN: RJ45COUP10PK EAN-13: 0065030859257
Qty Unit Price (Ex VAT)
1+ £22.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working days

The StarTech.com RJ45COUP10PK 10-pack of RJ45 Inline Couplers offers a cost-effective option when you have multiple short Cat5e patch cables and you need to create longer connections between your networking devices. At a lower cost per unit, these RJ45 couplers extend the length of your existing Ethernet cables - a perfect solution for schools, and other organizations to avoid the cost of additional cables.

Backed by StarTech.com's lifetime warranty.


  • Colour: Beige
  • Connector A: RJ-45 female
  • Connector B: RJ-45 female
  • Package quantity: 10
  • Manufacturer's part no.: RJ45COUP10PK
Type RJ45 Adapter
Gender Female
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Beige
Compliance certificates RoHS
Connector 1 RJ-45
Connector 2 RJ-45
Connector 2 gender Female
LAN Category Cat 5e
Package depth 220mm
Package height 19mm
Package Quantity 10
Package weight 92 g
Package width 200mm
Product colour Beige
Quantity per pack 10 pc(s)
Weight 110 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot