StarTech.com USBINT5PIN24 StarTech.com 24in Internal 5 pin USB IDC

MPN
USBINT5PIN24
Brand
StarTech.com
EAN-13
065030848459
Order Code
71-2107
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.707
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a front panel USB hub or card reader directly to a motherboard header connector

The USBINT5PIN24 Internal USB Cable features two 5-pin USB motherboard header connectors, enabling you to connect a front panel USB hub or card reader directly to the motherboard header ports.
This 24in/2ft cable provides a convenient solution for connecting multi-function front panels, or any device that relies on internal USB ports, directly to a motherboard or expansion card USB IDC (Header) connection, without having to install additional cards or run cables externally to the rear ports.
Constructed of high quality materials and expertly constructed for durable performance, the 5-pin USB Header Cable is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot