StarTech.com USB3AUB15CMS StarTech.com 15cm 6in Short Slim USB 3.0 A to

MPN
USB3AUB15CMS
Brand
StarTech.com
EAN-13
065030859165
Order Code
71-3896
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Minimize clutter and position your USB 3. Micro devices near your desktop or laptop computer easily, with a thin, flexible cable

Does your regular USB 3. cable lift or push against your external hard drive causing it to move around on your desk? Are you forced to arrange your desk according to how your cable decides to bend and rest?

The USB3AUB15CMS features a slim USB wire construction that makes it easier to install your USB 3. devices and enables you to place them as needed throughout your workspace. Plus, the thin Micro USB connector molding makes this a great cable for mobile USB 3. devices too - it lets you plug into your device without having to take it out of its case for every charge and sync.

Position your USB 3. devices as needed

Organize your desk and your office to match your needs. This durable, lightweight cable is approximately half the thickness of a regular USB 3. cable giving you the freedom to place your devices as needed and with minimal clutter. The flexible, thin cable also reduces strain on the connection and prevents damage to the USB 3. port on your device.

Plus, the short 15cm cable length makes this an excellent solution for close-range connections and portable applications (e.g. connecting a portable hard drive to your laptop).

Charge and sync USB 3. mobile devices

Charge your mobile device in your car or sync with your laptop.

As well as being ideal for connecting to your desktop devices, this cable provides the perfect solution for charging and syncing your USB 3. Micro B-equipped phones and tablets.

The short cable design is just right for people on the move, for providing simple, tidy connections and it fits nicely inside your laptop or tablet carrying case.

Connect to your mobile devices with ease

Stop removing the case from your phone or tablet every time you charge or sync your device. The cable offers a thin Micro USB connector molding that plugs into your device even while it’s inside a protective case.

This Micro USB 3. cable is backed by StarTech.com’s Lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

- Slim, flexible USB wire for convenient installations and minimal clutter - position your external hard drive as needed on your desktop
- Portable design fits nicely into any carrying case
- Keep your USB 3. mobile digital device in its protective case while charging

Reviews

Be the first to submit a review

Trustpilot