StarTech.com US100A20FXSC StarTech.com USB to Fiber Optic Converter -

MPN
US100A20FXSC
Brand
StarTech.com
EAN-13
065030874663
Order Code
71-2105
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 10/10/2026

Connect to a 1Mbps fiber optic network through your laptop’s USB-A port

This USB to fiber-optic converter lets you utilize the USB 2. (Type-A) port on your laptop or tablet to provide a secure fiber network connection. Windows® and Mac compatible, the network adapter provides a 1Mbps Ethernet network connection and 1BaseFX SC optical transceiver.

Fiber-optic SC port

With an optical transceiver for 1Base-FX networks, the USB to fiber converter delivers network connectivity with a maximum range of 2 km over multimode fiber.

Secure fiber-to-the-desk connectivity

For reliable fiber connectivity, this USB to fiber-optic converter protects your network from problems with electronic interference - a common issue with copper Ethernet networks. Fiber-to-the-desk connectivity (FTTD) maximizes network security, reducing the risk of data leaks of sensitive information, without compromising network speed and reliability.

Easy portability

Compact and portable, this USB 2. to fiber-optic converter is powered directly from the USB port, making it easy to connect when you’re on the go.

Plug and play

Get up and running quickly. The USB fiber-optic converter supports certified drivers for Windows and Linux®. When you plug the adapter into a USB port, you simply install the drivers and the adapter is ready to transmit over a fiber network.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Mac Address Pass-Through Utility : To improve network security.

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The US1A2FXSC is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • TECH SPECS: 1Mbps / 1x SC Female Duplex / ASIX AX88772C / 1x USB 2. Type A / Multi-Mode Fiber / 131 nm / 2 km/1.2 mi / VLAN Bus-Powered / Windows, Windows Server, MacOS, Linux LTS Kernel
  • EASY-TO-USE USB to FIBER OPTIC CONVERTER: Use with USB-enabled computer, which is ideal for occasional access to a fiber LAN, or for laptop users without internal fiber network card
  • COMPACT FORM FACTOR: Easily portable and can be easily carried in a standard laptop bag if needed
  • no power adapter means fewer cords to carry, and a quick and easy setup
  • EASY TO DEPLOY: Integrated SC MM fiber connection makes deployment easy and predictable
  • fewer parts to damage or lose vs an open SFP solution
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • this fiber network adapter is backed for 2 years by StarTech.com, including free 24/5 North America based multi-lingual tech support
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer & Wi-Fi Auto Switch utilities

Reviews

Be the first to submit a review

Trustpilot