StarTech PXTNB2SEU1M 1m Laptop Power Cable European CEE7/16 To C7 Figure of 8 |
19-8757
|
|
Despatched within 3 working days - 219 in stock
|
1+ £2.91
Price per unit Ex VAT
|
CEE7/16 |
C7 Figure of Eight |
1m |
C7 (figure 8) |
18 |
1m |
CE, RoHS |
|
H03VVH2-F |
Straight |
Female |
|
Polyvinyl chloride (PVC) |
230mm |
500mm |
320mm |
2.5 A |
2 |
220mm |
15mm |
StarTech PXTNB2SUK1M 1m Laptop Power Cable UK BS-1363 to C7 Figure of 8 |
19-8759
|
|
Despatched within 3 working days - 62 in stock
|
1+ £3.59
Price per unit Ex VAT
|
BS 1363 |
C7 Figure of Eight |
1m |
C7 (figure 8) |
|
1m |
CE, RoHS |
|
|
Angled |
Male |
|
Polyvinyl chloride (PVC) |
250mm |
500mm |
320mm |
2.5 A |
|
220mm |
10mm |
StarTech PXTNB3SEU1M 1m Laptop Power Cable Schuko CEE7/3 to C5 Cloverleaf |
19-8761
|
|
Despatched within 3 working days - 325 in stock
|
1+ £4.33
Price per unit Ex VAT
|
Schuko |
C5 Mickey Mouse socket |
1m |
C5 (cloverleaf) |
|
1m |
RoHS |
VDE |
|
Straight |
Male |
2.5 A |
Polyvinyl chloride (PVC) |
250mm |
490mm |
325mm |
|
3 |
220mm |
10mm |
StarTech PXTNB3SEU2M 2m Laptop Power Cable Schuko CEE7/3 to C5 Cloverleaf |
19-8763
|
|
Despatched within 3 working days - 39 in stock
|
1+ £7.10
Price per unit Ex VAT
|
PowerCon socket |
C5 Mickey Mouse socket |
2m |
C5 (cloverleaf) |
|
2m |
RoHS |
|
|
Straight |
Male |
2.5 A |
|
230mm |
500mm |
320mm |
|
|
220mm |
40mm |
StarTech PXTNB3SUK1M 1m Laptop Power Cable UK BS-1363 to C5 Cloverleaf |
19-8765
|
|
Despatched within 3 working days - 325 in stock
|
1+ £4.33
Price per unit Ex VAT
|
BS 1363 |
C5 Mickey Mouse socket |
1m |
C5 (cloverleaf) |
|
1m |
RoHS |
ASA |
|
Angled |
Male |
2.5 A |
Polyvinyl chloride (PVC) |
320mm |
500mm |
320mm |
|
3 |
220mm |
10mm |
StarTech PXTNB3SUK2M 2m Laptop Power Cable UK BS-1363 to C5 Cloverleaf |
19-8767
|
|
Available to back orderBack order, lead time 7 days
|
1+ £7.49
Price per unit Ex VAT
|
BS 1363 |
C5 Mickey Mouse socket |
2m |
C5 (cloverleaf) |
|
2m |
RoHS |
|
|
Angled |
Male |
2.5 A |
Polyvinyl chloride (PVC) |
250mm |
500mm |
320mm |
|
|
294mm |
10mm |