StarTech PXTNB3SEU2M 2m Laptop Power Cable Schuko CEE7/3 to C5 Cloverleaf

MPN
PXTNB3SEU2M
Brand
StarTech.com
EAN-13
0065030849418
Order Code
19-8763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

The StarTech.com PXTNB3SEU2M 3-Slot Laptop Power Cable features 1 x EU power plug and 1 x 3-prong connector, making it a suitable replacement cable for an HP, Toshiba or any other laptop that features a cloverleaf/C5 power connection. A convenient spare/replacement power cable that’s perfect for use on the road with grounded European power outlets.

Backed by StarTech.com lifetime warranty.


  • Rated to carry 250V at 2.5A
  • VDE, RoHS approval
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: CEE 7/7 power (European) plug
  • Connector B: IEC 60320 C5 power
  • Manufacturer's part no.: PXTNB3SEU2M
Connector 1 PowerCon socket
Connector 2 C5 Mickey Mouse socket
Length 2m
Colour Black
Type C5 (cloverleaf)
Cable Length 2m
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Input Current 2.5 A
Input Voltage 250 V
Master (outer) case height 230mm
Master (outer) case length 500mm
Master (outer) case width 320mm
Nominal Current 2.5A
Package depth 220mm
Package height 40mm
Package weight 214g
Package width 200mm
Plug Type Schuko
Product colour Black
Products per master (outer) case 80 pc(s)
Weight 205g

Reviews

Be the first to submit a review

Trustpilot