StarTech PXTNB2SUK1M 1m Laptop Power Cable UK BS-1363 to C7 Figure of 8

MPN
PXTNB2SUK1M
Brand
StarTech.com
EAN-13
0065030859080
Order Code
19-8759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 62 in stock

The StarTech.com PXTNB2SUK1M 1m Laptop Power Cable features 1 x BS 1363 Type G UK power plug and 1 x 2-prong C7 connector, making it a suitable replacement cable for a Lenovo, IBM or other compatible laptop equipped with a C7 power connection. A convenient spare/replacement power cable that’s perfect for use on the road with European power outlets.

Backed by StarTech.com lifetime warranty.


  • Rated to carry 250V at 2.5A
  • Fully moulded strain relief connectors
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: BS 1363 power (UK) plug
  • Connector B: IEC 60320 C7 power (unpolarised)
  • Manufacturer's part no.: PXTNB2SUK1M
Connector 1 BS 1363
Connector 2 C7 Figure of Eight
Length 1m
Colour Black
Type C7 (figure 8)
Cable Length 1m
Compliance certificates CE, RoHS
Connector 1 form factor Angled
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Input Voltage 250 V
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 250mm
Master (outer) case length 500mm
Master (outer) case width 320mm
Maximum Current 2.5 A
Nominal Current 2.5A
Package depth 220mm
Package height 10mm
Package weight 121g
Package width 200mm
Plug Type UK 13A
Product colour Black
Products per master (outer) case 150 pc(s)
Weight 113g

Reviews

Be the first to submit a review

Trustpilot