StarTech PXTNB3SUK2M 2m Laptop Power Cable UK BS-1363 to C5 Cloverleaf

MPN
PXTNB3SUK2M
Brand
StarTech.com
EAN-13
0065030859417
Order Code
19-8767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The StarTech.com PXTNB3SUK2M 2m Laptop Power Cable features 1 x BS 1363 (Type G) UK power plug and 1 x 3-prong C5 connector, making it a suitable replacement cable for an HP, Toshiba or other compatible laptop equipped with a cloverleaf/C5 power connection A convenient spare/replacement power cable that’s perfect for use on the road with grounded UK power outlets.

Backed by StarTech.com lifetime warranty.


  • Rated to carry 250V at 2.5A
  • Fully moulded strain relief connectors
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: BS 1363 power (UK) plug
  • Connector B: IEC 60320 C5 power
  • Manufacturer's part no.: PXTNB3SUK2M
Connector 1 BS 1363
Connector 2 C5 Mickey Mouse socket
Length 2m
Colour Black
Type C5 (cloverleaf)
Cable Length 2m
Compliance certificates RoHS
Connector 1 form factor Angled
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Input Current 2.5 A
Input Voltage 250 V
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 250mm
Master (outer) case length 500mm
Master (outer) case width 320mm
Nominal Current 2.5A
Package depth 294mm
Package height 10mm
Package weight 213g
Package width 143mm
Plug Type UK 13A
Product colour Black
Products per master (outer) case 80 pc(s)
Weight 206g

Reviews

Be the first to submit a review

Trustpilot