StarTech PXTNB2SEU1M 1m Laptop Power Cable European CEE7/16 To C7 Figure of 8

MPN
PXTNB2SEU1M
Brand
StarTech.com
EAN-13
0065030859097
Order Code
19-8757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 219 in stock

The StarTech.com PXTNB2SEU1M 1m Laptop Power Cable features 1 x EU plug CEE 7/16 and 1 x 2-prong C7 connector, making it a suitable replacement cable for a Lenovo, IBM or other compatible laptop equipped with a C7 power connection. A convenient spare/replacement power cable that’s perfect for use on the road with European power outlets.

Backed by StarTech.com lifetime warranty.


  • Rated to carry 250V at 2.5A
  • VDE, RoHS approval
  • Fully moulded strain relief connectors
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: CEE 7/16 power (Europlug) plug
  • Connector B: IEC 60320 C7 power (unpolarised)
  • Manufacturer's part no.: PXTNB2SEU1M
Connector 1 CEE7/16
Connector 2 C7 Figure of Eight
Length 1m
Colour Black
Type C7 (figure 8)
AWG wire size 18
Cable Length 1m
Cable Type H03VVH2-F
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Input Voltage 250 V
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 230mm
Master (outer) case length 500mm
Master (outer) case width 320mm
Maximum Current 2.5 A
Nominal Current 2.5A
Number of Conductors 2
Operating temperature (T-T) 2 - 60°C
Package depth 220mm
Package height 15mm
Package weight 65g
Package width 200mm
Plug Type CEE7/16
Product colour Black
Products per master (outer) case 230 pc(s)
Weight 57g

Reviews

Be the first to submit a review

Trustpilot