StarTech.com ST1030USBM 10-Port Industrial USB 3.0 Hub - ESD & Surge Protection

MPN
ST1030USBM
Brand
StarTech.com
EAN-13
0065030863001
Order Code
19-9615
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £214.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 126 in stock

This Startech.com 10-port USB 3.0 hub gives you the scalability you need in harsh industrial environments. It's designed to meet the advanced requirements of connecting a high number of devices in factory and industrial settings. With a metal housing, you can depend on this industrial hub even in tough operating conditions. And because it offers more ports than most USB 3.0 (also known as USB 3.1 Gen 1) hubs, you can access more devices at once, so you can work more efficiently and save time.

The hub supports USB Battery Charging Specification 1.2, delivering up to 1.5 amps power to each USB port, so you can charge your mobile devices faster than traditional USB ports allow.

This industrial USB hub delivers reliable performance in a heavy-duty metal housing. And because it supports 7 to 24V DC terminal block input, you have the flexibility to power the hub as required. Perfect for factory environments, the rugged hub supports an extended operating temperature range (0 to 70°C) and offers surge (350W) and ESD (15kV) protection to each USB port, which can help prevent damage to your connected devices.

With versatile installation options, you can install the hub where it's best suited for your environment. You can securely mount the USB 3.0 hub to a surface, wall, or under a desk, and, it includes optional DIN rail mounts for use with equipment rack installations.

The industrial hub supports the full 5Gbps bandwidth of USB 3.0 and is also backward compatible with previous USB devices. You can connect your legacy USB 2.0 and 1.x peripherals alongside your newer USB 3.0 devices without any disruptions.

Supplied with a USB cable, plug-in terminal block and DIN mounting clips. The ST1030USBM is backed by a StarTech.com 2-year warranty and free lifetime technical support.


  • Connector type(s): Terminal block (2 wire), USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female
  • Enclosure type: Steel
  • Form factor: Industrial
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Ports: 10
  • Colour: Black
  • Power source: Terminal block
  • Product dimensions: 198 x 56 x 31mm
  • Manufacturer's part no.: ST1030USBM
Type USB 2.0 Adapter
Interface USB
Cable Length 2.032m
Cables included USB
Certification RoHS, CE, FCC, TAA, REACH
Chipset Genesys Logic - GL3520
Data transfer rate 5000 Mbit/s
Depth 198mm
DIN rail kit included Yes
Form Factor Industrial
Harmonized System (HS) code 84719000
Height 31mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-B
Housing Material Steel
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Input Voltage 7 - 24 V
LED indicators Power
Manual Yes
Master (outer) case height 338mm
Master (outer) case length 526mm
Master (outer) case width 444mm
Mean time between failures (MTBF) 119388 h
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 70°C
Package depth 246mm
Package height 57mm
Package weight 600g
Package width 169mm
Ports quantity 10
Product colour Black
Products per master (outer) case 25 pc(s)
Storage temperature (T-T) -20 - 85°C
Surge protection Yes
Terminal block included Yes
Terminal block port Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 10
Weight 357g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot