StarTech.com 10-port USB Hubs with 1.5A Fast Charging

These Startech.com 10-port USB 3.0 hubs feature 1.5A fast charging according to USB Battery Charging Specification 1.2. Choose between the rugged industrial hub (19-9615) with 10x fast charge ports and a metal case, or the desktop hub (19-9614) with 2x fast charge ports.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

  • Connector types: USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 A (Fast-Charge, 9 pin, SuperSpeed) female
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Ports: 10
  • Colour: Black
  • Power source (19-9614): AC adaptor included
  • Power source (19-9615): 7 to 24V via terminal block
  • Description Image Product Buy Pricing (Ex VAT) Type AC adapter included Cable Length Chipset Certification Compliance certificates DC-in jack Depth DIN rail kit included Form Factor Height Hot-swap Housing Material Included power plug types Input Voltage Input Current Manual LED indicators Master (outer) case height Master (outer) case length
    StarTech.com ST103008U2C 10-Port USB 3.0 Hub With Charge & Sync Ports - 2 x 1.5A
    StarTech.com ST103008U2C 10-Port USB 3.0 Hub With Charge & Sync Ports - 2 x 1.5A
    Standard range
    Order code: 19-9614
    MPN: ST103008U2C

    Despatched within 3 working days - 43 in stock
    1+ £82.59
    Price per unit Ex VAT
    USB Hub Yes VLI - VL812 CE, RoHS Yes 201mm Desktop 24mm Yes Plastic AU, EU, NA, UK 100 - 240 V 1.5 A Status 315mm 415mm
    StarTech.com ST1030USBM 10-Port Industrial USB 3.0 Hub - ESD & Surge Protection
    StarTech.com ST1030USBM 10-Port Industrial USB 3.0 Hub - ESD & Surge Protection
    Standard range
    Order code: 19-9615
    MPN: ST1030USBM

    Despatched within 3 working days - 126 in stock
    1+ £214.00
    Price per unit Ex VAT
    USB 2.0 Adapter 2.032m Genesys Logic - GL3520 RoHS, CE, FCC, TAA, REACH 198mm Yes Industrial 31mm Steel 7 - 24 V Yes Power 338mm 526mm

    Trustpilot