StarTech.com ST103008U2C 10-Port USB 3.0 Hub With Charge & Sync Ports - 2 x 1.5A

MPN
ST103008U2C
Brand
StarTech.com
EAN-13
0065030861731
Order Code
19-9614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 43 in stock

This Startech.com 10-port USB 3.0 hub enhances your system's capabilities by providing fast-charging for mobile devices, plus quick access to your USB devices, making it perfect for business or home-office settings.

As a charging station, the hub features 2x 1.5 amp charge-and-sync ports, so you can easily fast-charge your smartphones, tablets and other mobile devices. Plus, you can still connect all of your vital peripherals to the remaining data ports. Because the hub supports USB Battery Charging Specification 1.2, you can charge most mobile devices, including Apple and Samsung Galaxy devices.

Designed for maximum scalability, this 10-port hub boosts your productivity by putting all of your USB devices within easy reach. With USB 3.0 transfer rates up to 5Gbps, it supports high-bandwidth devices such as external hard drive enclosures, flash drives, high-resolution webcams, video cameras, and more.

With its sleek and compact design, you can easily position the USB 3.0 (also known as USB 3.1 Gen 1) hub on your desk or workspace to make your USB devices more accessible. There's also ample space between the USB 3.0 ports, so it's easy to plug and unplug the devices you use the most. The USB 3.0 hub is natively supported in virtually all operating systems, which makes for an easy setup with no driver installation required.

Supplied with a USB cable and mains adapter. The ST103008U2C is backed by a StarTech.com 2-year warranty and free lifetime technical support.


  • Connector types: USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 A (Fast-Charge, 9 pin, SuperSpeed) female
  • Enclosure type: Plastic
  • Form factor: Desktop
  • Maximum data transfer rate: 5 Gbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Ports: 10
  • Colour: Black
  • Power source: AC adaptor included
  • Product dimensions: 201 x 60 x 24mm
  • Manufacturer's part no.: ST103008U2C
Type USB Hub
Interface USB
AC adapter included Yes
Cables included USB
Chipset VLI - VL812
Compliance certificates CE, RoHS
Data transfer rate 5000 Mbit/s
DC-in jack Yes
Depth 201mm
Form Factor Desktop
Harmonized System (HS) code 84719000
Height 24mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-B
Hot-swap Yes
Housing Material Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Included power plug types AU, EU, NA, UK
Input Current 1.5 A
Input Voltage 100 - 240 V
LED indicators Status
Master (outer) case height 315mm
Master (outer) case length 415mm
Master (outer) case width 381mm
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 40°C
Output Current 4 A
Output Voltage 12 V
Package depth 194mm
Package height 73mm
Package weight 639g
Package width 293mm
Plug and Play Yes
Ports 10
Ports quantity 10
Power consumption (typical) 48 W
Power plug type Type N
Power Supply Type DC
Product colour Black
Products per master (outer) case 10 pc(s)
Storage temperature (T-T) -10 - 70°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 10
Weight 140g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot