StarTech SFPCMM3M 3m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable

MPN
SFPCMM3M
Brand
StarTech.com
EAN-13
0065030849593
Order Code
19-8681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The StarTech.com SFPCMM3M 3m Cisco Compatible SFP+ cable is a fully hot pluggable, direct attach cable, supporting 10 Gigabit Ethernet and Fibre Channel applications connected through (Small Form Factor Pluggable) SFP+ ports. Designed for short length, high speed interconnects, this low power, low latency Twinax cable is a cost-effective alternative to fibre optic cable assemblies. It is intended for applications such as point-to-point in-rack and across rack network switch/server connections.

This 10GBASE-CU SFP+ Cable is compliant with MSA (Multi-Source Agreement) standards, making it a reliable replacement SFP-H10GB-CU3M cable.

Backed by StarTech.com 2-year warranty.


  • Compatible with Cisco equipment
  • Compliant with SFP+ MSA Multi-Source Agreement standards
  • Support for 1x, 2x, 4x and 8x Fibre Channel data rates
  • Compliant with SFF 8431 connector standards
  • 0.25mm wire diameter, 100 Ohm impedance
  • Support for multi-gigabit data rates up to 10.5Gbps
  • Hot-swappable with fibre optic modules
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Connector A: SFP+ plug Quick release latching
  • Connector B: SFP+ plug Quick release latching
  • Manufacturer's part no.: SFPCMM3M
Type Gigabit Ethernet
Length 3m
Colour Black
Certification CE
Compliance certificates RoHS
Connector 1 SFP+
Connector 1 gender Male
Connector 2 SFP+
Connector 2 gender Male
Data transfer rate 10000 Mbit/s
Harmonized System (HS) code 84733080
InfiniBand protocol Yes
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 298mm
Master (outer) case length 625mm
Master (outer) case width 358mm
Operating temperature (T-T) 0 - 70°C
Package depth 220mm
Package height 16mm
Package weight 140g
Package width 200mm
Product colour Black
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -40 - 80°C
Weight 131g

Reviews

Be the first to submit a review

Trustpilot