StarTech SFPCMM1M 1m SFP+ 10-Gigabit Ethernet (10GbE) Twinax Cable

MPN
SFPCMM1M
Brand
StarTech.com
EAN-13
0065030849616
Order Code
19-8677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

The StarTech.com SFPCMM1M 1m Cisco Compatible SFP+ cable is a fully hot pluggable, direct attach cable, supporting 10 Gigabit Ethernet and Fibre Channel applications connected through (Small Form Factor Pluggable) SFP+ ports. Designed for short length, high speed interconnects, this low power, low latency Twinax cable is a cost-effective alternative to fibre optic cable assemblies. It is intended for applications such as point-to-point in-rack and across rack network switch/server connections.

This 10GBASE-CU SFP+ Cable is compliant with MSA (Multi-Source Agreement) standards, making it a reliable replacement SFP-H10GB-CU1M cable.

Backed by StarTech.com 2-year warranty.


  • Compatible with Cisco equipment
  • Compliant with SFP+ MSA Multi-Source Agreement standards
  • Support for 1x, 2x, 4x and 8x Fibre Channel data rates
  • Compliant with SFF 8431 connector standards
  • 0.25mm wire diameter, 100 Ohm impedance
  • Support for multi-gigabit data rates up to 10.5Gbps
  • Hot-swappable with fibre optic modules
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Connector A: SFP+ plug Quick release latching
  • Connector B: SFP+ plug Quick release latching
  • Manufacturer's part no.: SFPCMM1M
Type Gigabit Ethernet
Length 1m
Colour Black
ARK ID C
Certification CE
Compliance certificates RoHS
Connector 1 SFP+
Connector 1 gender Male
Connector 2 SFP+
Connector 2 gender Male
Data transfer rate 10000 Mbit/s
Harmonized System (HS) code 84733080
InfiniBand protocol Yes
Jacket Material Polyvinyl chloride (PVC)
Master (outer) case height 290mm
Master (outer) case length 638mm
Master (outer) case width 358mm
Operating temperature (T-T) 0 - 70°C
Package depth 220mm
Package height 18mm
Package weight 83g
Package width 200mm
Product colour Black
Products per master (outer) case 150 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -40 - 80°C
Weight 74g

Reviews

Be the first to submit a review

Trustpilot