StarTech.com PEX2MPEX StarTech.com PCI Express to Mini PCI Express Card Adapter

MPN
PEX2MPEX
Brand
StarTech.com
EAN-13
065030845793
Order Code
71-9640
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/09/2026

Convert a Mini PCI Express Card into a Standard Desktop PCI Express Card

The PEX2MPEX PCI Express to Mini PCI Express Adapter Card enables Mini PCI Express cards (Mini Cards) to be used in a standard PCI Express card slot. These PCIe Mini Cards, which are typically designed for laptops or small form factor ITX computers, can be used normally inside more conventional desktop computers.

The adapter card features a complete PCIe to Mini PCIe pass-through design that eliminates data transfer rate bottlenecks, while the included full and low profile installation brackets makes this adapter card compatible with most computer chassis.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Enables all types of full-length mini PCI Express cards to fit into a standard PCI Express card slot
- Includes both a full and low profile/half-height installation bracket for installation into almost any computer chassis
- Backed by a StarTech.com 2-Year warranty and free lifetime technical support

Reviews

Be the first to submit a review

Trustpilot