StarTech.com PEX2M2 StarTech.com 2x M.2 SATA SSD Controller Card - PCIe

MPN
PEX2M2
Brand
StarTech.com
EAN-13
065030863049
Order Code
71-2029
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add two Next Generation Form Factor (NGFF) M.2 SATA SSDs to your computer through PCI Express

This M.2 SSD controller card lets you install two M.2 SATA solid-state drives (SSD) into your PC through PCI Express. You can mount virtually any M.2 drive directly to the card, giving you a convenient and discreet way to improve your computer system performance. Plus, the card is a vital computer add-on if you need to recover data from an existing M.2 drive, or for expanding your overall internal storage.

Leverage the speed and size of M.2 drives

This M.2 controller card lets you take full advantage of the performance and size benefits of NGFF (Next Generation Form Factor) SSDs. M.2 drives are smaller than typical platter drives or mSATA-based SSDs, so you can install them in tighter areas within your computer case. By freeing up space within your computer, you'll also have more room for additional hardware upgrades.

When you couple the card with an M.2 drive, you can give your computer's performance a noticeable speed boost, enabling you to replace your platter drive with a faster M.2 SATA III (6Gbps) solid-state drive. By installing an M.2 drive in your desktop computer, you'll have faster access to the files you commonly use, and you can continue to use your higher-capacity platter HDD for bulk storage.

Rest assured, with simple and cost-effective data recovery

Due to their performance and size advantages, M.2 drives are commonly used in laptops. If your laptop has failed but its M.2 drive is functional, then this card can help with data recovery. Once the M.2 drive is installed and the data recovery is complete, you can continue to use the drive for storage and backup purposes.

Wide compatibility

You can also rest assured that your M.2 SATA drives are compatible with the card. It supports the most common drive sizes, including 2211, 228, 226, 2242 and 223.

The M.2 controller provides additional installation flexibility with a dual-profile design that fits standard or low-profile cases, so it's the perfect solution for small form-factor or full-sized computers.

Get up and running quickly

This M.2 SSD controller card is easy to install, with native OS support and no additional drivers or software required.

The PEX2M2 i s backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot