StarTech.com Multimode 50/125 Duplex Fibre Patch Cable LC - LC

The StarTech.com range of LC to LC/SC/ST Fibre Cables features 50/125 micron fibre for high-speed, high bandwidth data transmissions over Gigabit Ethernet and Fibre Channel networks, with support for duplex multimode applications. The cables have LSZH (Low-Smoke, Zero-Halogen) flame retardant jackets, to ensure minimal smoke, toxicity and corrosion when exposed to heat or fire. This makes them ideal for use where building codes are a consideration such as in industry, offices, schools, and in residential settings.

Each Duplex 50/125 (OM2) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability. Resistant to pulls, strains, and impacts during your cable installation and maintenance.

  • Immune to electrical interference
  • OM2 (50/125) 500MHz multimode fibre
  • LSZH (Low-Smoke, Zero-Halogen) cable jacket
  • Attenuation loss meets or exceeds industry standards
  • Cable length: 1 to 3m
  • Colour: Orange
  • Connector A: Fibre optic LC duplex male
  • Connector B: Fibre optic LC/SC/ST duplex male
Description Image Product Buy Pricing (Ex VAT) Length Certification Compliance certificates Connector 2 Data transfer rate Master (outer) case height Operating temperature (T-T) Package depth Package height Package weight Master (outer) case length Master (outer) case width Package width Storage temperature (T-T) Weight Quantity per pack Products per master (outer) case Colour Type Cladding diameter
StarTech 50FIBLCLC1 1m Multimode 50/125 Duplex Fibre Patch Cable LC - LC
StarTech 50FIBLCLC1 1m Multimode 50/125 Duplex Fibre Patch Cable LC - LC
Standard range
Order code: 19-8479
MPN: 50FIBLCLC1

Despatched within 3 working days - 25 in stock
1+ £12.44
Price per unit Ex VAT
1m CE REACH, RoHS LC 10 Gbit/s -20 - 60°C 220mm 12mm 28g 200mm -20 - 60°C 19g Orange Fibre optic cable 125 µm
StarTech 50FIBLCLC2 2m Multimode 50/125 Duplex Fibre Patch Cable LC - LC
StarTech 50FIBLCLC2 2m Multimode 50/125 Duplex Fibre Patch Cable LC - LC
Standard range
Order code: 19-8481
MPN: 50FIBLCLC2

Despatched within 3 working days - 47 in stock
1+ £13.39
Price per unit Ex VAT
2m CE REACH, RoHS LC 10 Gbit/s -20 - 60°C 220mm 13mm 43g 200mm -20 - 60°C 34g 1 pc(s) Orange Fibre optic cable 125 µm
StarTech 50FIBLCLC3 3m Multimode 50/125 Duplex Fibre Patch Cable LC - LC
StarTech 50FIBLCLC3 3m Multimode 50/125 Duplex Fibre Patch Cable LC - LC
Standard range
Order code: 19-8483
MPN: 50FIBLCLC3

Despatched within 3 working days - 2 in stock
1+ £14.53
Price per unit Ex VAT
3m CE REACH, RoHS LC 10 Gbit/s -20 - 60°C 200mm 224mm 8mm -20 - 60°C 40g Orange Fibre optic cable 125 µm
StarTech 50FIBLCSC2 2m Multimode 50/125 Duplex Fibre Patch Cable LC - SC
StarTech 50FIBLCSC2 2m Multimode 50/125 Duplex Fibre Patch Cable LC - SC
Standard range
Order code: 19-8485
MPN: 50FIBLCSC2

Despatched within 3 working days - 14 in stock
1+ £12.37
Price per unit Ex VAT
2m RoHS SC 220mm 26mm 44g 200mm 35g Orange Fibre optic cable 125 µm
StarTech 50FIBLCST1 1m Multimode 50/125 Duplex Fibre Patch Cable LC - ST
StarTech 50FIBLCST1 1m Multimode 50/125 Duplex Fibre Patch Cable LC - ST
Standard range
Order code: 19-8491
MPN: 50FIBLCST1

Despatched within 3 working days - 14 in stock
1+ £12.03
Price per unit Ex VAT
1m CE REACH, RoHS ST 10 Gbit/s 400mm -20 - 60°C 220mm 23mm 439mm 4211mm 200mm -20 - 60°C 28g 1 pc(s) 320 pc(s) Orange Fibre optic cable 125 µm


Trustpilot