StarTech 50FIBLCSC2 2m Multimode 50/125 Duplex Fibre Patch Cable LC - SC

MPN
50FIBLCSC2
Brand
StarTech.com
EAN-13
0065030803021
Order Code
19-8485
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

The StarTech.com 50FIBLCSC2 2m LSZH LC to SC Fibre Cable features 50/125 micron fibre for high-speed, high bandwidth data transmission over Gigabit Ethernet and Fibre Channel networks, with support for duplex multimode operation.

This cable has a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion in the event of a fire. This makes it ideal for use in industry, offices, schools, and domestic applications where required by building codes. The jacket is also durable enough to resist pulls, strains, and impacts during cable installation and maintenance.

Each Duplex 50/125 (OM2) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.

  • Immune to electrical interference
  • OM2 (50/125) 500MHz multimode fibre
  • LSZH (Low-Smoke, Zero-Halogen) cable jacket
  • Attenuation loss meets or exceeds industry standards
  • Cable length: 2m
  • Colour: Orange
  • Connector A: Fibre optic LC duplex male
  • Connector B: Fibre optic SC duplex male
  • Fibre classification: OM2
  • Fibre size: 50/125
  • Fibre type: Multi mode
  • Manufacturer's partno.: 50FIBLCSC2
Length 2m
Colour Orange
Type Fibre optic cable
Cladding diameter 125 µm
Compliance certificates RoHS
Connector 1 LC
Connector 1 gender Male
Connector 2 SC
Connector 2 gender Male
Core diameter 50 µm
Doesnt contain Halogen
Fiber mode structure Multi-mode
Fibre optic type OM2
Full duplex Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Package depth 220mm
Package height 26mm
Package weight 44g
Package width 200mm
Product colour Orange
Weight 35g

Reviews

Be the first to submit a review

Trustpilot