StarTech 50FIBLCST1 1m Multimode 50/125 Duplex Fibre Patch Cable LC - ST

MPN
50FIBLCST1
Brand
StarTech.com
EAN-13
0065030849739
Order Code
19-8491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £13.03 £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

The StarTech.com 50FIBLCST1 1m LSZH LC to ST Fibre Cable features 50/125 micron fibre for high-speed, high bandwidth data transmission over Gigabit Ethernet and Fibre Channel networks, with support for duplex multimode operation.

This cable has a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion in the event of a fire. This makes it ideal for use in industry, offices, schools, and domestic applications where required by building codes. The jacket is also durable enough to resist pulls, strains, and impacts during cable installation and maintenance.

Each Duplex 50/125 (OM2) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.

  • OM2 (50/125) 500MHz multimode fibre
  • LSZH (Low-Smoke, Zero-Halogen) cable jacket
  • Attenuation loss meets or exceeds industry standards
  • Moulded connectors
  • Cable length: 1m
  • Colour: Orange
  • Connector A: Fibre optic LC duplex male
  • Connector B: Fibre optic ST duplex male
  • Fibre classification: OM2
  • Fibre size: 50/125
  • Fibre type: Multi mode
  • Fire rating: LSZH rated (low smoke zero halogen)
  • Manufacturer's partno.: 50FIBLCST1
Length 1m
Colour Orange
Type Fibre optic cable
Certification CE
Cladding diameter 125 µm
Compliance certificates REACH, RoHS
Connector 1 LC
Connector 1 gender Male
Connector 2 ST
Connector 2 gender Male
Core diameter 50 µm
Data transfer rate 10 Gbit/s
Doesnt contain Halogen
Fiber mode structure Multi-mode
Fibre optic type OM2
Full duplex Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case height 400mm
Master (outer) case length 439mm
Master (outer) case width 4211mm
Operating temperature (T-T) -20 - 60°C
Package depth 220mm
Package height 23mm
Package width 200mm
Product colour Orange
Products per master (outer) case 320 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 60°C
Weight 28g

Reviews

Be the first to submit a review

Trustpilot