StarTech 50FIBLCLC1 1m Multimode 50/125 Duplex Fibre Patch Cable LC - LC

MPN
50FIBLCLC1
Brand
StarTech.com
EAN-13
0065030802864
Order Code
19-8479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

The StarTech.com 50FIBLCLC1 1m LSZH LC to LC Fibre Cable features 50/125 micron fibre for high-speed, high bandwidth data transmissions over Gigabit Ethernet and Fibre Channel networks, with support for duplex multimode applications. The cable has a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to heat or fire. This makes it ideal for use where building codes are a consideration such as in industry, offices, schools, and in residential settings.

Each Duplex 50/125 (OM2) Multimode Fibre Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability. Resistant to pulls, strains, and impacts during your cable installation and maintenance.

  • Immune to electrical interference
  • OM2 (50/125) 500MHz multimode fibre
  • LSZH (Low-Smoke, Zero-Halogen) cable jacket
  • Attenuation loss meets or exceeds industry standards
  • Cable length: 1m
  • Colour: Orange
  • Connector A: Fibre optic LC duplex male
  • Connector B: Fibre optic LC duplex male
  • Fibre classification: OM2
  • Fibre size: 50/125
  • Fibre type: Multi mode
  • Manufacturer's partno.: 50FIBLCLC1
Length 1m
Colour Orange
Type Fibre optic cable
Certification CE
Cladding diameter 125 µm
Compliance certificates REACH, RoHS
Connector 1 LC
Connector 1 gender Male
Connector 2 LC
Connector 2 gender Male
Core diameter 50 µm
Data transfer rate 10 Gbit/s
Doesnt contain Halogen
Fiber mode structure Multi-mode
Fibre optic type OM2
Full duplex Yes
Harmonized System (HS) code 85447000
Jacket Material Low smoke zero halogen (LSZH)
Operating temperature (T-T) -20 - 60°C
Package depth 220mm
Package height 12mm
Package weight 28g
Package width 200mm
Product colour Orange
Storage temperature (T-T) -20 - 60°C
Weight 19g

Reviews

Be the first to submit a review

Trustpilot