StarTech.com MDP2HDMM3MB 10ft (3m) Mini DisplayPort to HDMI Cable - 4K 30Hz Vid

MPN
MDP2HDMM3MB
Brand
StarTech.com
UPC-12
065030865401
Order Code
70-1609
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

Eliminate clutter by connecting your mDP computer directly to an HDMI display, using this 3-meter cable

This 3-meter (10 ft.) Mini DisplayPort™ to HDMI® adapter cable offers a single-cable connection from your mDP equipped Microsoft® Surface™ Pro, MacBook or Ultrabook™ laptop to an HDMI display or projector.The passive adapter supports video resolutions up to Ultra HD 4K and is Thunderbolt™ compatible, when connected directly to a supporting DisplayPort over Thunderbolt I/O port.

Astonishing picture quality

This adapter cable works with your 4K HDMI display and video source to ensure you it maintains it's astonishing picture quality, four times the resolution of 1080p, when converting Mini DisplayPort to HDMI.

The adapter is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 1080p and 720p, you can future-proof your existing setup for 4K video.

Hassle-free setup

For the simplest and most discreet installation, this mDP to HDMI adapter connects directly from your Mini DisplayPort video source to the HDMI port on your display. It doesn't need a power source, unlike some converter dongles that require active power and separate video cabling.

Clutter-free installation

At 3 m in length, this adapter cable delivers a direct connection that eliminates excess, to ensure a tidy, professional installation. For shorter or longer installations, we also offer a 1-meter mDP to HDMI cable (MDP2HDMM1MB), a 2-meter mDP to HDMI cable (MDP2HDMM2MB), and a 5-meter MDP to HDMI cable (MDP2HDMM5MB) enabling you to choose the right cable length for your custom installation needs.

The StarTech.com Advantage

  • PRODUCT PERFORMANCE: 10ft (3m) Mini DisplayPort 1.2 to HDMI 1.4 cable connects your mDP host to a HDMI display/monitor / Supports Ultra HD (UHD) 4K 30Hz (3840x2160) or 4096x2160 @ 24Hz video, 7.1ch Audio, HDCP 1.4, DPCP / Backward compatible with 1080p
  • HOST COMPATIBILITY: Passive Mini DisplayPort to HDMI cable supports mDP++ source including Thunderbolt 1 & 2 MacBooks, MacBook Air & Mac Mini, Microsoft Surface Pro 1-6, desktops (AMD FirePro/NVidia Quadro), laptops, mini itx computers, Intel NUC & docks
  • INTEGRATED DISPLAY CABLE: Mini DP to HDMI adapter cable has flexible design w/ adapter chip built into HDMI connector reducing clutter & providing a tidy install in the office, boardroom or home office
  • 10 (3m) cable length for easy routing/install
  • RELIABLE CONNECTION: mDP to HDMI cable provides a direct connection to your HDMI monitor, display or projector
  • The chip is built into the HDMI connector which minimizes signal loss, providing a crystal clear image
  • EASY TO USE: With no software or drivers required, the Mini DP to HDMI converter cable/cord works with any OS including macOS, Windows & Ubuntu
  • Compatible with MiniDP devices like Microsoft Surface PCs or TB1/TB2 MacBooks
Type Thunderbolt

Reviews

Be the first to submit a review

Trustpilot