StarTech.com LP4POWEXT12 StarTech.com 12in LP4 Power Extension Cable - M/F

MPN
LP4POWEXT12
Brand
StarTech.com
EAN-13
065030854436
Order Code
73-2753
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Extend your LP4 power connections by up to 12 inches

The LP4POWEXT12 Extension Cable features two 4-pin lp4 power connectors, one male and one female, and offers 12-inches in cable length, enabling you to extend your LP4 power connections and allowing you to position your devices (i.e. hard drive, DVD-ROM drive, add-in card, etc.) as needed within the system case.

Constructed of only top quality materials and designed for optimum performance and reliability, this 12in internal LP4 power extender is backed by StarTech.com’s lifetime warranty.

The StarTech.com Advantage

- Position devices as needed within your computer case, with an extended power connection
- Guaranteed reliability

Reviews

Be the first to submit a review

Trustpilot