StarTech.com ST122HD4K 2 Port HDMI Splitter, 4k Support |
19-8078
|
|
Available to back orderBack order, lead time 7 days
|
1+ £67.19
Price per unit Ex VAT
|
|
2 |
100-240 V |
Yes |
|
CE, FCC, RoHS |
|
|
|
Yes |
60 x 100 x 14 mm |
|
Yes |
1.4 |
|
Aluminium |
|
|
0.35 A |
Activity, Power |
StarTech.com ST122HD4KU 2 port HDMI 1.4 Splitter Cable - USB Powered - 4K30 |
19-8079
|
|
Despatched within 3 working days - 64 in stock
|
1+ £55.64
Price per unit Ex VAT
|
615mm |
|
100-240 V |
Yes |
|
REACH, FCC, CE |
USB |
|
RoHS |
Yes |
|
620mm |
Yes |
1.4 |
No |
|
18mm |
|
0.5 A |
|
StarTech.com ST122HDMI2 2-port HDMI splitter and signal amplifier |
19-8080
|
|
Despatched within 3 working days - 5 in stock
|
1+ £95.59
Price per unit Ex VAT
|
|
2 |
100 - 240 V |
|
2 |
CE, FCC, TAA, REACH |
|
|
RoHS |
|
|
180mm |
|
|
|
Steel |
20mm |
|
0.6 A |
Yes |
StarTech.com ST124HD4K 4 Port HDMI Splitter - 4Kx2K |
19-8084
|
|
Available to back orderBack order, lead time 7 days
|
1+ £83.87
Price per unit Ex VAT
|
|
4 |
100 - 240 V |
Yes |
|
CE, FCC, REACH |
|
|
RoHS |
|
|
140mm |
|
1.4 |
|
Aluminium |
12mm |
|
0.35 A |
Activity, Power |
StarTech.com ST124HDMI2 4-port HDMI splitter and signal amplifier |
19-8085
|
|
Despatched within 3 working days - 3 in stock
|
1+ £133.28
Price per unit Ex VAT
|
|
4 |
100 - 240 V |
Yes |
5 |
CE, FCC, TAA, REACH |
|
Yes |
|
Yes |
|
220mm |
|
|
|
Steel |
44mm |
Yes |
0.8 A |
|