StarTech.com ST122HD4K 2 Port HDMI Splitter, 4k Support

MPN
ST122HD4K
Brand
StarTech.com
EAN-13
0065030858489
Order Code
19-8078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £67.42 £67.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This 2-port 4K HDMI splitter from StarTech.com enables you to share two HDMI displays or projectors with an HDMI-enabled audio/video source device such as a computer, Blu-ray player or cable TV set-top box.

With support for Ultra HD (4K) the HDMI splitter ensures astonishing picture quality, four times the resolution of high-definition 1080p at 30Hz. The 4K splitter is also backward compatible with previous HDMI revisions, supporting 1080p/720p HDMI video resolution devices. Even if you don't require 4K video today, the ST122HD4K ensures you'll be ready to take advantage of tomorrow's display technology.

Save time while setting up your splitter with EDID emulation ensuring all of your native settings such as resolution and refresh rate are communicated between your video source and displays. EDID emulation maximises compatibility with your 4K display, ensuring a convenient plug-and-play installation.

Constructed of solid aluminium, the HDMI splitter casing is heavy enough to prevent the unit from shifting or sliding around when you move the attached HDMI cables. Plus, the small footprint allows for seamless integration into any digital signage application.

The ST122HD4K is backed by a 2-year warranty, and free lifetime technical support.


  • Audio specification: 7.1 surround sound
  • Colour: Black
  • Connector A: HDMI (19 pin) female
  • Connector B: HDMI (19 pin) female
  • Maximum digital resolutions: 4K @ 30Hz
  • Ports: 2
  • Power source: AC adaptor included
  • Wide screen supported
  • Product dimensions: 100 x 60 x 14mm
  • Manufacturer's part no. ST122HD4K
Type HDMI splitter
Number of Ports 2
AC adapter included Yes
AC input voltage 100-240 V
Audio support Yes
Certification CE, FCC, RoHS
Colour Black
DC-in jack Yes
Dimensions (WxDxH) 60 x 100 x 14 mm
Full HD Yes
Harmonized System (HS) code 85176990
HDMI version 1.4
Housing Material Aluminium
Input Current 0.35 A
LED indicators Activity, Power
Length 100mm
Manual Yes
Maximum resolution 4096 x 2160 pixels
Output Current 2 A
Output Voltage 5 V
Package depth 216mm
Package height 53mm
Package weight 430g
Package width 148mm
Product colour Black
Supported audio channels 7.1
Supported graphics resolutions 1280 x 720 (HD 720), 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 2560 x 1600 (WQXGA)
Supported video modes 720p, 1080p, 2160p
Video port type HDMI
Video ports quantity 2
Weight 176g

Reviews

Be the first to submit a review

Trustpilot