StarTech.com ST124HDMI2 4-port HDMI splitter and signal amplifier

MPN
ST124HDMI2
Brand
StarTech.com
EAN-13
0065030841696
Order Code
19-8085
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £133.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

This 4 Port High Speed HDMI Video Splitter with Audio from StarTech.com enables you to share a single HDMI source with up to 4 HDMI or DVI-D enabled displays/receivers without sacrificing image or sound quality. Mounting brackets are included for a tidy, professional installation.

Supporting true HD video resolutions up to 1080p, this HDMI splitter allows you to situate your HDMI-capable displays up to 5m away from the splitter. This versatile HDMI splitter features 3.5mm audio input and output connections giving you the option of sending your accompanying audio signal through the HDMI cable or through a separate 3.5mm stereo audio channel.

A perfect addition to virtually any application requiring the high quality video delivered by HDMI devices, the ST124HDMI2 video splitter is easy to install and provides flawless, distortion-free digital video.

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 5m
  • Cabling: HDMI
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) female, HDMI (19 pin) female
  • Connector B: 3.5mm Mini-Jack (3 position) female, HDMI (19 pin) female
  • Enclosure type: Steel
  • Maximum digital resolutions: HDTV 1080p/ PC 1920 x 1200
  • Ports: 4
  • Power source: AC adaptor included
  • Wide screen supported
  • Product dimensions: 220 x 135 x 44mm
  • Manufacturer's part no. ST124HDMI2
Type HDMI splitter
Number of Ports 4
AC adapter included Yes
AC input voltage 100 - 240 V
Audio ports quantity 5
Audio support Yes
Cascadable Yes
Certification CE, FCC, TAA, REACH
Colour Black
DC-in jack Yes
Depth 220mm
Harmonized System (HS) code 85176990
HDCP Yes
Height 44mm
Housing Material Steel
Included power plug types AU, EU, NA, UK
Input Current 0.8 A
Length 220mm
Manual Yes
Maximum resolution 1920 x 1200 pixels
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 40°C
Output Current 1.5 A
Output Voltage 12 V
Package depth 214mm
Package height 90mm
Package weight 2kg
Package width 411mm
Power consumption (typical) 18 W
Product colour Black
Storage temperature (T-T) -20 - 60°C
Supported graphics resolutions 1280 x 1024 (SXGA), 1600 x 1200 (UXGA), 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 640 x 480 (VGA)
Supported video modes 720p, 1080p
Video out 4x HDMI
Video port type HDMI
Video ports quantity 4
Weight 966g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot