StarTech.com ST124HD4K 4 Port HDMI Splitter - 4Kx2K

MPN
ST124HD4K
Brand
StarTech.com
EAN-13
0065030858335
Order Code
19-8084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £84.16 £83.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This 4-port 4K HDMI splitter from StarTech.com lets you share four HDMI displays or projectors with an HDMI-enabled audio/video source device, such as a computer, Blu-ray player or cable TV set-top box.

With support for Ultra HD (4K) the HDMI splitter ensures astonishing picture quality, four times the resolution of high-definition 1080p at 30Hz. The 4K splitter is also backward compatible with previous HDMI revisions, supporting 1080p/720p HDMI video resolution devices. Even if you don't require 4K video today, the ST124HD4K ensures you'll be ready to take advantage of tomorrow's display technology.

Save time while setting up your splitter with EDID emulation ensuring all of your native settings such as resolution and refresh rate are communicated between your video source and displays. EDID emulation maximises compatibility with your 4K display, ensuring a convenient plug-and-play installation.

Constructed from solid aluminium, the HDMI splitter casing is heavy enough to prevent the unit from shifting or sliding around when you move the attached HDMI cables. The small footprint allows for seamless integration into any digital signage application.

The ST124HD4K is backed by a 2-year warranty, and free lifetime technical support.


  • Audio specification: 7.1 surround sound
  • Colour: Black
  • Connector A: HDMI (19 pin) female
  • Connector B: HDMI (19 pin) female
  • Maximum digital resolutions: 4K @30Hz
  • Ports: 4
  • Power source: AC adaptor included
  • Wide screen supported
  • Product dimensions: 139 x 84 x 14mm
  • Manufacturer's part no. ST124HD4K
Type HDMI splitter
Number of Ports 4
AC adapter included Yes
AC input voltage 100 - 240 V
Audio support Yes
Certification CE, FCC, REACH
Colour Black
Compliance certificates RoHS
Depth 140mm
Harmonized System (HS) code 85176990
HDMI version 1.4
Height 12mm
Housing Material Aluminium
Included power plug types AU, EU, NA, UK
Input Current 0.35 A
LED indicators Activity, Power
Length 139mm
Manual Yes
Maximum operating distance 5m
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 70°C
Output Current 1 A
Output Voltage 5 V
Package depth 360mm
Package height 95mm
Package weight 530g
Package width 300mm
Ports 4
Power consumption (typical) 5 W
Product colour Black
Storage temperature (T-T) -10 - 80°C
Supported audio channels 7.1
Supported graphics resolutions 1280 x 720 (HD 720), 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 2560 x 1600 (WQXGA)
Supported video modes 720p, 1080p, 2160p
Video out 4x HDMI
Video port type HDMI
Video ports quantity 4
Weight 280g
Width 85mm

Questions

*Question functionality currently disabled
Question by: Product code: 19-8084

Q. will this splitter allow connection to a hi definition TV and an HDMI to Scart converter at the same time.

A. Hi Ray, thank you for your question. This is designed for up to 4 HDMI enabled display devices such as a HDMI enabled HDTV, projector or monitor. If the converter you wish to use is not a HDMI enabled display device it won't communicate with the source connected to the splitter and may malfunction.

Reviews

Be the first to submit a review

Trustpilot