StarTech.com ST122HD4KU 2 port HDMI 1.4 Splitter Cable - USB Powered - 4K30

MPN
ST122HD4KU
Brand
StarTech.com
EAN-13
0065030858465
Order Code
19-8079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £55.82 £55.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 64 in stock

This 2-port video splitter from StarTech.com supports Ultra HD (4K) ensuring astonishing picture quality, four times the resolution of high-definition 1080p, while sharing a 4K HDMI video source between two HDMI displays.

The 4K splitter is backward compatible with previous HDMI revisions, supporting 1080p/720p HDMI video resolution devices such as computers, Blu-ray players and cable TV set-top boxes. Even if you don't require 4K video today, the video splitter ensures you'll be ready to take advantage of tomorrow's display technology while still working with the devices you already have. Plus, this splitter supports 3D, enabling you to use the splitter with your stereoscopic 3D video source on active or passive 3D displays.

For a hassle-free set-up you can power the HDMI splitter with the included USB cable, or power adaptor depending on which is most convenient for you. In addition, the splitter features a built-in HDMI source cable, which lets you connect it directly to your HDMI source without the expense of additional cabling.

The ST122HD4KU is backed by a 2-year warranty, and free lifetime technical support.


  • Audio specification: 7.1 surround sound
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) female
  • Maximum digital resolutions: 4K @30Hz
  • Ports: 2
  • Power source: AC adaptor included
  • Wide screen supported
  • Product dimensions: 615 x 53 x 18mm
  • Manufacturer's part no. ST122HD4KU
Cable Length 615mm
Colour Black
Type HDMI splitter
AC adapter included Yes
AC input voltage 100-240 V
Audio support Yes
Cables included USB
Certification REACH, FCC, CE
Compliance certificates RoHS
DC-in jack Yes
Depth 620mm
Ethernet LAN No
Full HD Yes
Harmonized System (HS) code 85176990
HDMI version 1.4
Height 18mm
Included power plug types AU, EU, NA, UK
Input Current 0.5 A
Manual Yes
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
Output Current 2 A
Output Voltage 5 V
Package depth 156mm
Package height 56mm
Package weight 396g
Package width 230mm
Product colour Black
Supported graphics resolutions 1280 x 720 (HD 720), 1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 2560 x 1600 (WQXGA)
USB powered Yes
Video out 2x HDMI
Video port type HDMI
Video ports quantity 2
Weight 235g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot