StarTech.com HD202A StarTech.com 4K HDMI Audio Extractor with 4K 60Hz Support

MPN
HD202A
Brand
StarTech.com
EAN-13
065030878609
Order Code
71-9081
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/11/2026

HDMI Audio De-embedder | HDR | Toslink Optical Audio | Dual RCA Audio | HDMI Audio

This 4K HDMI audio extractor lets you de-embed the audio from your HDMI video streams to create a distinct audio output that you can connect directly to a digital or analog audio device. Supporting HDMI 2. specifications, the de-embedder maintains 4K 6Hz resolutions to deliver a seamless video experience.

4K Video Performance

The HDMI sound splitter supports video resolutions up to 4K 6Hz (384 x 216) and high video bandwidth up to 18Gbps. It also supports High Dynamic Range (HDR) video pass-through, letting you enjoy lifelike images with incredible contrast, brightness and color, and greater luminosity compared to standard digital imaging.

Maximum Compatibility

Easily integrate HDMI 2. devices, such as your new 4K Blu-ray player, with your existing audio equipment or desktop speakers. The extractor isolates and extracts the audio signal from your HDMI cable and lets you output to digital optical audio or dual RCA audio devices . The integrated EDID management capabilities support 2-channel, 5.1-channel and pass-through audio modes.\

The HDCP compliant HDMI audio de-embedder is compatible with dual-RCA composite adapters, giving you the flexibility to integrate the audio from your HDMI source into 3.5 mm audio applications using MU6MMRCA, MU3MMRCA or MUFMRCA (sold separately).

The compact extractor features a small footprint that blends discreetly into your hardware setup, for a uniform look.

HD22A is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- Separate and send the audio from a 4K HDMI video signal to dedicated audio devices
- Supports the latest HDMI 2. specifications and HDR video pass-through
- Hassle-free connection with digital optical audio or Dual RCA audio devices

Reviews

Be the first to submit a review

Trustpilot