StarTech.com DVI2DP2 DVI to DisplayPort Adapter - USB Power - 1920 x 1200 - DVI

MPN
DVI2DP2
Brand
StarTech.com
UPC-12
065030875851
Order Code
70-6492
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 742 in stock

Use this DVI to DisplayPort converter to connect your DVI computer to a DisplayPort monitor or projector

This DVI to DisplayPort adapter lets you connect a DVI video source, such as your desktop computer, to your DisplayPort (DP) monitor or projector.

Get hassle-free DVI-D to DP conversion

The DVI to DisplayPort converter is USB powered, giving you the freedom to power it using a USB port on your computer, unlike some converters that require bulky external power adapters. USB powered devices don't require an AC outlet, so you can connect a DVI computer to a DP projector or display where power outlets are limited or inaccessible, such as your boardroom or workstation.

The DVI to DP adapter also supports plug-and-play installation, so you won’t need to load any drivers or software on your computer.

Be more productive

Using the DVI to DisplayPort adapter, you can connect a secondary monitor through a vacant DVI port on your computer. The added screen space makes it easier to multitask, so you can work more efficiently and accomplish more in less time. It's perfect for office use, or wherever you view documents, spreadsheets, or web pages across multiple screens.

Keep your high-definition video quality

With support for display resolutions up to 1920x1200 or 1080p, the DVI to DisplayPort adapter lets you take full advantage of the single-link DVI-D capabilities that are built into your computer’s graphics card.

The DVI2DP2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • WIDE COMPATIBILITY: This USB powered Single-Link DVI-D to DisplayPort adapter connects your DVI source to any DisplayPort monitor, display or projector
  • Works with desktop computers, graphic cards and laptop docking stations with DVI-D outputs
  • CRYSTAL-CLEAR PICTURE: With support for resolutions up to 1920x1200 @ 60Hz, this DVI male to DisplayPort female adapter produces crisp, crystal-clear picture quality
  • USB POWERED: Built-in 8" USB power cable easily connects to an available USB port, eliminating the need for an external power adapter
  • USB power cable does not transmit video or data signals
  • HASSLE-FREE SETUP: No software installation or drivers required
  • This DVI to DP cable provides a simple plug and play solution, for an easy, user-friendly setup
  • Works with Windows, Linux, Chrome OS and MacOS
  • INDUSTRY-LEADING PRODUCT SUPPORT: Backed by a 2-year StarTech.com warranty, this DVI-D to DP video adapter also comes with free lifetime technical support
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot