StarTech.com CTK20PCEDRIVE 20-Bit Electric Precision Screwdriver Set - Portable

MPN
CTK20PCEDRIVE
Brand
StarTech.com
UPC-12
065030889759
Order Code
70-5129
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 8 despatched in 3 working days

20 Bits, H4x28mm | Soft Case | Magnetizer/Demagnitizer

This cord-less screwdriver is the ideal tool to dismantle and reassemble electronic devices during repairs. The battery powered driver set includes a precision electric screwdriver (2 x AAA batteries included), 20 micro bits, and a magnetizer/demagnetizer, housed in a durable soft carrying case. The bits included have been specially selected for compatibility with most major brands of smartphones, tablets and laptops including but not limited to Apple iPhones, iPads, Macbooks, Samsung Galaxy, HP and Acer Chromebooks, Lenovo ThinkPads.

Precision Electric Driver with LED Work Light and Forward/Reverse Modes

The premium electric driver included with this kit has several features designed for hassle-free repairs.

• A built-in LED work light illuminates the area that the driver is operating in, ensuring you can clearly see shadowless details, regardless of the lighting in your repair area.
• Battery operated forward and reverse modes with 0.25 to 0.35 N.m of torque, ensures you can effortlessly install and remove screws without the wrist strain that comes with manual drivers.
• The included magnetizer/demagnetizer gives you the option to magnetize the driver to ensure screws are easy to install/remove without losing them. Plus, the head can be demagnetized for IT repairs on devices that may be sensitive to magnets.
• Quick changing batteries ensure uninterrupted operation.

20 Specially Selected Micro Bits

This kit features 20x4mm bits specially selected for extensive compatibility with major brands of smartphones, tablets and laptop computers. Bits Included:

• Philips (crosshead): PH000, PH00, PH0, PH1
• Slot (flathead): SL1.0, SL1.5, SL2.0
• Torx: T5
• Torx Security: T6, T8
• Hexagonal: H2.5, H3.0
• Pentalobe: P20.8, P51.2, P61.5
• Spanner: U3.0
• Tri Wing: Y0.6, Y2.5
• Triangle: 3.0
• Robertson: S0

Durable Soft Carrying Case

Included with the electric driver is a durable soft carrying case.

CTK20PCEDRIVE is backed by a StarTech.com 2-year warranty with free 24/5 multi-lingual North American based technical support. StarTech.com has been the IT professionals' choice for over 30 years.

The StarTech.com Advantage

  • PRECISION BATTERY-POWERED DRIVER: This portable electric precision screwdriver is the perfect tool to dismantle &
  • assemble electronics/devices
  • The cordless aluminum driver is battery powered (2xAAA incl.)
  • LED light, buttons for forward and reverse modes
  • PRECISION BITS: 20 piece set
  • Philips (PH000/PH00/PH0/PH1), Slot (SL1.0/SL1.5/SL2.0), (TORX T5), TORX Security T6/T8, HEXAGON (H2.5/H3.0), Pentalobe P2(0.8)/P5(1.2)/P6(1.5), Spanner (U3.0), Tri Wing (Y0.6/Y2.5), Triangle 3.0, Robertson S0
  • WORKS WITH MAJOR DEVICES: The bits included have been specially selected for compatibility with major brands of smartphones, tablets and laptop computers incl. but not limited to iPhone/iPad/Samsung Galaxy/Dell/HP/Acer/Lenovo ThinkPad/Macbook/Chromebook
  • HASSLE-FREE OPERATION: Mini power operated driver w/0.35 N.m of torque (max) &
  • 110 rpm (max) helps to prevent screw damage
  • Quick change batteries ensure uninterrupted operation &
  • magnetizer/demagnetizer makes this kit ideal for IT/repair shops
  • STARTECH.COM ADVANTAGE: The compact/small electric precision screwdriver supports standard 4mm micro bits making it easy to add/replace bits
  • Its backed for 2-years by StarTech.com, incl. free lifetime 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot