StarTech.com CMHOOK1UN Cable Management Hook 1U - 4.5x10cm

MPN
CMHOOK1UN
Brand
StarTech.com
EAN-13
0065030852876
Order Code
19-9882
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

The CMHOOK1UN Vertical Cable Management D-ring from StarTech.com enables you to add a 1U metal cable hook to your server rack or cabinet to provide an organised channel for your cables.

Made from high-quality steel, the cable D-ring measures 45 x 100mm and offers a flexible opening for easy insertion of bundled cables. Providing strain relief for attached cables, multiple cable rings can be attached to your rack where you need them for a versatile cable management solution.

This product is backed by a 2-year warranty.


  • Colour: Black
  • Enclosure type: Steel
  • External dimensions: 57 x 101.3mm
  • Internal height: 50.6mm
  • Internal width: 92.6mm
  • U height: 1U
  • Product dimensions: 102 x 45 x 45mm
  • Manufacturer's part: CMHOOK1UN
Type Cable ring
Certification CE, TAA, REACH
Colour Black
Compliance certificates RoHS
Compliance industry standards EIA RS310-D
Depth 45mm
External dimensions 57 x 101.3mm
Harmonized System (HS) code 85389099
Height 101mm
Housing Material Steel
Material Steel
Package depth 225mm
Package height 45mm
Package weight 78g
Package width 125mm
Product colour Black
Rack capacity 1U
U Height 1
Weight 73g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot