StarTech.com Cable Management Assessories

These Cable Management Panels from StarTech.com can be used to organise cables. These products are backed by a 2-year warranty.

Description Image Product Buy Pricing (Ex VAT) Type Certification Depth Compliance industry standards Height External dimensions Width Package depth Package height Package weight Package width Rack capacity Screws included Weight U Height Colour Compliance certificates Harmonized System (HS) code Housing Material Material
StarTech.com CMHOOK1UN Cable Management Hook 1U - 4.5x10cm
StarTech.com CMHOOK1UN Cable Management Hook 1U - 4.5x10cm
Standard range
Order code: 19-9882
MPN: CMHOOK1UN

Despatched within 3 working days - 29 in stock
1+ £5.74
Price per unit Ex VAT
Cable ring CE, TAA, REACH 45mm EIA RS310-D 101mm 57 x 101.3mm 45mm 225mm 45mm 78g 125mm 1U 73g 1 Black RoHS 85389099 Steel Steel
StarTech.com CMPNL2U 2U Finger Duct & D-Ring Rack Cable Manager
StarTech.com CMPNL2U 2U Finger Duct & D-Ring Rack Cable Manager
Standard range
Order code: 19-9884
MPN: CMPNL2U

Available to back orderBack-order availability date - 09/11/2026
1+ £56.95
Price per unit Ex VAT
Cable management panel CE 563mm 105mm 88.1 x 482 x 102.2mm 173mm 1.71kg 2U Yes 1.4kg Black RoHS 85389099 Steel Steel

Trustpilot