StarTech.com CDP2DPUCP StarTech.com USB C to DisplayPort Adapter with

MPN
CDP2DPUCP
Brand
StarTech.com
EAN-13
065030872171
Order Code
73-2714
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

Use this USB Type-C to DisplayPort adapter to output DP video and charge your laptop using a single USB-C port

This USB-C™ to DisplayPort adapter lets you connect your laptop or MacBook with USB Type-C™ to a DisplayPort monitor. The video adapter features USB Power Delivery, which enables you to power your laptop while you're outputting video to a DisplayPort display.

USB Type-C is a universal connectivity standard that combines all of your essential functions into one dynamic port. This adapter works with USB-C devices that pass a DisplayPort video signal, such as the MacBook, Chromebook Pixel™ and the 218 iPad Pro. It's also compatible with Thunderbolt™ 3 ports.

IT Pro Performance

This adapter features a unique video signal booster which amplifies the signal and ensures reliable performance, even with lower quality cables. The amplifier also increases the max. supported DP cable length compared to other brands.

Charges your laptop

Unlike some video adapters that take up one of your laptop’s USB-C ports to output video, this video adapter features an additional USB-C charge port that supports USB Power Delivery up to 6 watts. This means you can charge your laptop and output video using a single port, by simply connecting the laptop’s power adapter to the adapter's USB-C port. It’s the perfect solution for laptops that have a limited number of USB-C ports.

Promotes portability

This USB Type-C video adapter maximizes portability with a lightweight, small-footprint design. It’s the perfect accessory to carry with your MacBook or other USB-C computer, fitting easily into your laptop bag or carrying case. Its ultra-portable design makes this adapter perfect for BYOD (Bring Your Own Device) applications at the office.

Connects easily

This adapter lets you utilize the versatile USB Type-C port on your portable device. USB Type-C is a reversible connector, so no matter how you plug it in, the adapter will always connect. This saves you the hassle and embarrassment of struggling with your device when you're trying to deliver a presentation or sharing information.

Maintains astonishing picture quality

At four times the resolution of high-definition 18p, you’ll be amazed at the picture quality of a 4K monitor or television. The adapter lets you harness the video capabilities that are built into your USB Type-C connection to deliver the astonishing quality of Ultra HD to your 4K display. 4K resolution gives you additional screen space to simplify your approach to detailed work such as editing video and viewing large spreadsheets.

Even if you're not running 4K, the adapter supports high-definition 18p and lower resolutions, which gives you peace of mind in knowing that this adapter will work with any DP display you need to connect to.

The CDP2DPUCP is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH PERFORMANCE: USB-C to DisplayPort 1.2 (DP Alt Mode HBR2) (21.6Gbps) adapter to connect a single DP display supporting 4K 6Hz UHD (496x216/384x216)
  • HDCP 2.2/1.4
  • Thunderbolt 3 Compatible
  • 6W PD PASS THROUGH CHARGING: The USB-C video converter with PD allows up to 6W Power Delivery to power &
  • charge your laptop while displaying 4K video on a DP monitor using a single USB-C port
  • COMPATIBILITY: Works with DisplayPort over USB Type-C (TB3 compatible) laptops like Lenovo ThinkPad X1 Carbon, Dell XPS 13, HP EliteBook, TB3 MacBook Pro 13 / Air, Surface Book 3/Laptop 3, Chromebook
  • DISPLAY COMPATIBILITY: Tested for peak performance at 4K 6Hz on a range of DP monitors incl brands like Dell, Samsung, Asus, Acer &
  • LG
  • backward compatible w/ 18p

Reviews

Be the first to submit a review

Trustpilot