StarTech.com 50FIBLCLC15 StarTech.com 15m Fiber Optic Cable - Multimode

MPN
50FIBLCLC15
Brand
StarTech.com
EAN-13
065030814300
Order Code
72-9627
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The 5FIBLCLC15 15m LSZH LC to LC Fiber Cable features 5/125 micron fiber for high-speed, high bandwidth data transmissions over Gigabit Ethernet and Fiber Channel networks, with support for duplex multimode applications.

This LC-LC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.

Each Duplex 5/125 (OM2) Multimode Fiber Patch Cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 1% reliability and is backed by our lifetime warranty.

The StarTech.com Advantage
- LSZH-rated cable, suitable for installations under restrictive building codes
- High-speed, high bandwidth transmissions over Gigabit Ethernet/fiber channel networks
- Resistant to pulls, strains, and impacts during your cable installations and maintenance

Reviews

Be the first to submit a review

Trustpilot