Starrett KBS1232-100 Bi-Metal Unique Safe-Flex Hacksaw Blades 300mmx32TPI Pk100

MPN
KBS1232-100
Brand
Starrett
EAN-13
7891265040008
Order Code
97-3107
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £77.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Precision ground, super-efficient bi-metal blade that is faster and lasts longer on tough materials. The high-speed steel cutting edge is welded to a tough alloy steel back that provides optimum tool life together with a high resistance to breakage. Blade cross section 13 x 0.65 mm (1/2 x 0.025 Inch).

Blade length: 300mm (12in).

100 x Starrett Bi-Metal Unique Safe-Flex Hacksaw Blades 300mm (12in) x 32tpi


Type Blade
Blade Length 300mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot