Starrett CX572 467 Feeler Gauge 13 Piece Set 0.0015-0.200in

MPN
CX572
Brand
Starrett
EAN-13
0049659524642
Order Code
97-3236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £110.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Used to adjust tappets, spark plugs, distributor points, checking bearing clearances and gear play, fitting pistons, rings and pins and gauging narrow slots. Leaves are tempered steel, easily removed and replaced. Locking device on all sets.

Inch Reading Gauges with Straight leaves 1/2 x 4 1/2 in

No. of leaves: 13

Range: 0.0015 - 0.200 Inch (0.0015, 0.002, 0.003, 0.004, 0.006, 0.008, 0.010 to 0.040 by 0.01 in steps , 0.075, 0.100, 0.200 in).


Type Gauge
Number of Blades 13
Imperial or Metric Imperial
Blade Material Steel

Reviews

Be the first to submit a review

Trustpilot