66 Feeler Gauge 26 Piece Set 0.0015-0.025in

Starrett Brand: Starrett

Used to adjust tappets, spark plugs, distributor points, checking bearing clearances and gear play, fitting pistons, rings and pins and gauging narrow slots. Leaves are tempered steel, easily removed and replaced. Locking device on all sets.

Inch Reading Gauges with Straight leaves 1/2 x 3 1/32 in

No. of leaves: 26

Range: 0.0015 - 0.025 in ( 0.0015, 0.002, 0.0025, and 0.003 to 0.025 by 0.001 in steps)

Description Image Product Buy Pricing (Ex VAT) Number of Blades Type Imperial or Metric Blade Material
Starrett BM597 66 Feeler Gauge 26 Piece Set 0.0015-0.025in
Starrett BM597 66 Feeler Gauge 26 Piece Set 0.0015-0.025in
Standard range
Order code: 97-3231
MPN: BM597

Despatched within 4 working days - 50 in stock
1+ £50.00
Price per unit Ex VAT
26 Gauge Imperial Steel
Starrett BM612 66T Feeler Gauge 26 Piece Set 0.0015-0.025in
Starrett BM612 66T Feeler Gauge 26 Piece Set 0.0015-0.025in
Standard range
Order code: 97-3233
MPN: BM612

Despatched within 4 working days - 4 in stock
1+ £60.00
Price per unit Ex VAT
26 Gauge Imperial Steel
Starrett CX572 467 Feeler Gauge 13 Piece Set 0.0015-0.200in
Starrett CX572 467 Feeler Gauge 13 Piece Set 0.0015-0.200in
Standard range
Order code: 97-3236
MPN: CX572

Despatched within 4 working days - 5 in stock
1+ £126.00
Price per unit Ex VAT
13 Gauge Imperial Steel

Trustpilot