Starrett CU9424 436.1XRL-2 Outside Micrometer 1-2in Graduation .001in

MPN
CU9424
Brand
Starrett
EAN-13
0049659680034
Order Code
97-6609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £90.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Starrett's popular precision External Micrometer is furnished with ratchet stop, lock nut and carbide measuring faces. Rigid one piece steel frame, ribbed for extra strength and tapered for use in narrow slots. Features Starrett's satin chrome finish for no glare and rust resistance.

The Starrett 436.1XRL-2 Outside Micrometer has the following specification:

Size: 1-2in.
Graduation: 0.001in.


Type Micrometer
Accuracy 0.001in
Imperial or Metric Imperial

Reviews

Be the first to submit a review

Trustpilot