436.1XRL-1 Outside Micrometer 0-1in Graduation .001in

Starrett Brand: Starrett

Starrett's popular precision External Micrometer is furnished with ratchet stop, lock nut and carbide measuring faces. Rigid one piece steel frame, ribbed for extra strength and tapered for use in narrow slots. Features Starrett's satin chrome finish for no glare and rust resistance.

The Starrett 436.1XRL-1 Outside Micrometer has the following specification:

Size 0-1 in
Graduation 0.001 in

Description Image Product Buy Pricing (Ex VAT) Accuracy Imperial or Metric Maximum Measurement Type
Starrett CU9514 436.1MXRL-50 Outside Micrometer 25-50mm Graduation 0.01mm
Starrett CU9514 436.1MXRL-50 Outside Micrometer 25-50mm Graduation 0.01mm
Standard range
Order code: 97-3015
MPN: CU9514

Despatched within 4 working days - 1 in stock
1+ £89.00
Price per unit Ex VAT
0.01mm Metric 50mm Micrometer
Starrett CU9424 436.1XRL-2 Outside Micrometer 1-2in Graduation .001in
Starrett CU9424 436.1XRL-2 Outside Micrometer 1-2in Graduation .001in
Standard range
Order code: 97-6609
MPN: CU9424

Despatched within 4 working days - 5 in stock
1+ £90.00
Price per unit Ex VAT
0.001in Imperial Micrometer
Starrett CU9522 436.1MXRL-75 Outside Micrometer 50-75mm Graduation 0.01mm
Starrett CU9522 436.1MXRL-75 Outside Micrometer 50-75mm Graduation 0.01mm
Standard range
Order code: 97-6610
MPN: CU9522

Despatched within 4 working days - 2 in stock
1+ £138.00
Price per unit Ex VAT
0.01mm Metric Micrometer

Trustpilot