Starrett BM612 66T Feeler Gauge 26 Piece Set 0.0015-0.025in

MPN
BM612
Brand
Starrett
EAN-13
0049659503159
Order Code
97-3233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £52.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Used to adjust tappets, spark plugs, distributor points, checking bearing clearances and gear play, fitting pistons, rings and pins and gauging narrow slots. Leaves are tempered steel, easily removed and replaced. Locking device on all sets.

Inch Reading Gauges with Tapered leaves 1/2-1.4 x 1 1/32 in

No. of leaves: 26

Range: 0.0015 - 0.025 in (0.0015, 0.002, 0.0025, 0.003 to 0.025 by 0.001 in steps).


Type Gauge
Number of Blades 26
Imperial or Metric Imperial
Blade Material Steel

Reviews

Be the first to submit a review

Trustpilot