Starrett BM607 66MA Feeler Gauge 20 Piece Set 0.05-1mm

MPN
BM607
Brand
Starrett
EAN-13
0049659559743
Order Code
97-3258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Feeler gauges are used to adjust tappets, spark plugs, distributor points, check bearing clearances and gear play, fitting pistons, rings and pins and gauging narrow slots. Leaves are tempered steel, easily removed and replaced. There is a locking device on all sets.

Millimetre Reading Gauges with Straight leaves 12.7 x 77 mm

No. of leaves: 20

Range 0.05 - 1 mm (by 0.05mm steps)


Type Gauge
Number of Blades 20
Imperial or Metric Metric
Blade Material Steel

Reviews

Be the first to submit a review

Trustpilot